The B39921B2625P810 is a high-performance Surface Acoustic Wave (SAW) bandpass filter designed for ISM band applications centered at 915 MHz. It features a typical insertion loss of 1.5 dB within a 26 MHz bandwidth (902 MHz to 928 MHz). The component is housed in a compact 1.4mm x 1.1mm 5-pin SMD package and is intended for use in remote control and wireless communication systems.
Qualcomm B39921B2625P810 technical specifications.
| Center Frequency | 915MHz |
| Bandwidth | 26MHz |
| Insertion Loss | 1.5dB |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Termination Impedance | 50Ohms |
| Dimensions | 1.4 x 1.1 x 0.4mm |
| RoHS | Compliant |
| Aec-q200 | Yes |
Download the complete datasheet for Qualcomm B39921B2625P810 to view detailed technical specifications.
No datasheet is available for this part.