RF Duplexer 56dB at 882.4MHz to 912.6MHz 43dB at 927.4MHz to 957.6MHz Automotive 9-Pin SMD
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 882.4 to 912.6MHz |
| Receiver Band | 927.4 to 957.6MHz |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band | 56dB |
| Minimum Transmitter to Receiver Isolation @ Receiver Band | 43dB |
| Minimum Transmitter to Antenna Attenuation | 38dB |
| Minimum Antenna to Receiver Attenuation | 50dB |
| Typical Transmitter Ripple | 1dB |
| Typical Receiver Ripple | 0.6dB |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Input Power | 30dBm |
| Pin Count | 9 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |