The DK-QCC5141-WLCSP94-A-0 is a comprehensive development kit for the QCC5141 ultra-low power Bluetooth Audio SoC. Designed for premium wireless earbuds and hearables, the kit supports evaluation of advanced audio features including integrated Active Noise Cancellation (ANC), Qualcomm TrueWireless Mirroring, and high-resolution audio codecs like aptX Adaptive. The kit includes the evaluation board featuring the QCC5141 SoC in a WLCSP94 package, enabling developers to prototype and optimize power consumption and audio performance.
Checking distributor stock and pricing after the page loads.
| Bluetooth Version | 5.2 |
| CPU Architecture | 32bit |
| CPU Clock Speed | 80MHz |
| DSP Architecture | 2x Qualcomm Kalimba |
| DSP Clock Speed | 120MHz |
| RF Frequency | 2.4GHz |
| Serial Interfaces | I2C, SDIO, SPI, UART, USB |
| Audio Technology | Qualcomm TrueWireless Mirroring, Qualcomm Hybrid ANC, aptX Adaptive |
| Data RAM | 448kB |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |