
The DK-TRBI200-CE684-1 is a hardware debug and programming interface tool designed for Qualcomm's Bluetooth audio development platforms. It serves as a bridge for debugging and flashing code onto ultra-low power Bluetooth audio System-on-Chips (SoCs) such as the QCC302x and QCC303x series. It allows developers to interface with the Kalimba DSP and application processors for real-time code optimization and software development.
Qualcomm DK-TRBI200-CE684-1 technical specifications.
| Voltage Input | 5V |
| Interface | USB to Debugger Port |
| Compatibility | QCC30xx Series, QCC51xx Series |
| ECCN | 3A992A |
| RoHS | Compliant |
| Ushts | 9031905900 |
| Taric | 9031900000 |
Download the complete datasheet for Qualcomm DK-TRBI200-CE684-1 to view detailed technical specifications.
No datasheet is available for this part.