
This aluminium axial component is made from polycarbonate and aluminium materials, with a black color. It has a height of 3.5mm, length of 80mm, and width of 80mm. The component is lead-free and RoHS compliant, with a package quantity of 200 in bulk packaging. It is not Reach SVHC compliant.
Sign in to ask questions about the Qualtek 06325-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 06325-B technical specifications.
| Body Material | Aluminium |
| Package/Case | Axial |
| Color | Black |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Polycarbonate, Aluminium |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06 |
| Size | 80mm |
| Thickness | 4.44mm |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 06325-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
