
This aluminium axial heat sink has a body made of aluminium and a polycarbonate-aluminium composite material. It measures 80mm in length and 80mm in width, with a height of 3.5mm and a thickness of 4.44mm. The heat sink is packaged in bulk quantities of 200 units. It is lead-free and compliant with non-SVHC regulations.
Sign in to ask questions about the Qualtek 06325-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 06325-M technical specifications.
| Body Material | Aluminium |
| Package/Case | Axial |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Polycarbonate, Aluminium |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 06 |
| Size | 80mm |
| Thickness | 4.44mm |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 06325-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
