Sign in to ask questions about the Qualtek 06362-SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 06362-SS technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Axial |
| Color | Natural |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Polycarbonate, Stainless Steel |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06 |
| Size | 92mm |
| Thickness | 4.44mm |
| Width | 92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 06362-SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
