
120mm aluminum fan filter screen designed for thermal management. Features a clear, lead-free aluminum body with polycarbonate and metal components. This axial-packaged filter has a length of 118.87mm, width of 119mm, and thickness of 4.44mm. RoHS compliant and supplied in bulk packaging of 125 units.
Sign in to ask questions about the Qualtek 06450-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 06450-M technical specifications.
| Body Material | Aluminium |
| Package/Case | Axial |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 118.87mm |
| Material | PC, Polycarbonate, Aluminium, Metal, Ceramic |
| Package Quantity | 125 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06 |
| Thickness | 4.44mm |
| Width | 119mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 06450-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
