Sign in to ask questions about the Qualtek 07145-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 07145-24 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Connector Type A | Receptacle |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 2foot |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 125V |
| Number of Conductors | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 208mm |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 300V |
| Width | 13mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 07145-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
