
2-conductor AC power cable assembly featuring 18AWG wire, a 125V AC voltage rating, and a 10A current rating. This 610mm (2-foot) lead assembly terminates with a 2-position female connector and two fan terminals. Approvals include UL and CSA, with a lead-free construction.
Sign in to ask questions about the Qualtek 07199-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 07199-24 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Connector Type A | Receptacle |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 2foot |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 125V |
| Number of Conductors | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Thickness | 13.6mm |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 300V |
| Width | 16mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 07199-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
