Sign in to ask questions about the Qualtek 07199-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 07199-60 technical specifications.
| Connector Type A | Receptacle |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Thickness | 13.6mm |
| Voltage Rating | 125V |
| Width | 16mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 07199-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
