
This 2-conductor power cord assembly features a receptacle connector type A and a plug connector type B. It is designed for use in applications requiring a voltage rating of 125V. The assembly is packaged in bulk and is compliant with RoHS regulations. The cable thickness is 13.6mm and the width is 16mm.
Sign in to ask questions about the Qualtek 07199-SP024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 07199-SP024 technical specifications.
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Number of Conductors | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Thickness | 13.6mm |
| Voltage Rating | 125V |
| Width | 16mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 07199-SP024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.