This general purpose fan is a metal construction with a silver color and chrome finish. It is made from steel, metal, and ceramic materials and has a diameter of 0.091inch. The fan is lead free and RoHS compliant. It is packaged in bulk with 25 units per package and has a length of 222.3mm and a thickness of 0.25inch.
Sign in to ask questions about the Qualtek 08127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 08127 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Diameter | 0.091inch |
| Finish | Chrome |
| Lead Free | Lead Free |
| Length | 222.3mm |
| Material | Steel, Metal, Ceramic |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Size | 254mm |
| Thickness | 0.25inch |
| Width | 222mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 08127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.