
This axial thermal management component features a silver finish and a diameter of 0.071inch. It is available in a package quantity of 100 and is packaged in bulk. The component is made of metal and steel materials and has a thickness of 0.28inch. It is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Qualtek 08128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 08128 technical specifications.
| Package/Case | Axial |
| Color | Silver |
| Diameter | 0.071inch |
| Finish | Chrome |
| Lead Free | Lead Free |
| Length | 115.6mm |
| Material | Metal, Steel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Size | 120mm |
| Thickness | 0.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 08128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.