120mm metal finger guard, designed for axial fan applications. Constructed from durable steel and metal with a chrome finish, this silver guard measures 116mm in width and 115.6mm in length. It features a 0.071-inch diameter and 0.375-inch thickness, ensuring robust protection. This RoHS compliant component is supplied in bulk packaging with 100 units per package.
Sign in to ask questions about the Qualtek 08129 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 08129 technical specifications.
| Package/Case | Axial |
| Color | Silver |
| Diameter | 0.071inch |
| Finish | Chrome |
| Lead Free | Lead Free |
| Length | 115.6mm |
| Material | Steel, Metal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Size | 120mm |
| Thickness | 0.375inch |
| Width | 116mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 08129 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.