
120mm steel fan guard, featuring a silver metal finish and a 116mm diameter. This bulk-packaged accessory, with a 115.6mm length and 116mm width, is constructed from durable steel and metal. It is lead-free, with a thickness of 5.66mm, and is supplied in a package quantity of 100 units.
Sign in to ask questions about the Qualtek 08130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 08130 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Diameter | 116mm |
| Lead Free | Lead Free |
| Length | 115.6mm |
| Material | Steel, Metal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 08 |
| Size | 120mm |
| Thickness | 5.66mm |
| Width | 116mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 08130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
