
This axial steel heat sink is 89.4mm in length and 92mm in size, with a thickness of 4.95mm. It is made of steel and packaged in bulk quantities of 100. The heat sink is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Qualtek 08134 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 08134 technical specifications.
| Package/Case | Axial |
| Color | Silver |
| Length | 89.4mm |
| Material | Steel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 92mm |
| Thickness | 4.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 08134 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.