
120mm steel fan guard, 0.063-inch diameter, 0.205-inch thickness, and 117.3mm length. Features a chrome finish and silver color. Packaged in bulk, with 100 units per package. Lead-free and not Reach SVHC compliant.
Sign in to ask questions about the Qualtek 08141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 08141 technical specifications.
| Package/Case | Axial |
| Color | Silver |
| Diameter | 0.063inch |
| Finish | Chrome |
| Lead Free | Lead Free |
| Length | 117.3mm |
| Material | Steel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 08 |
| Size | 120mm |
| Thickness | 0.205inch |
| Width | 117mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 08141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
