
60mm steel fan guard, 0.195-inch thick, with a chrome finish. This axial fan accessory features a 53mm width and length, with a 0.063-inch diameter. Designed for thermal management applications, it is supplied in bulk packaging with 100 units per package.
Sign in to ask questions about the Qualtek 08147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 08147 technical specifications.
| Package/Case | Axial |
| Color | Silver |
| Diameter | 0.063inch |
| Finish | Chrome |
| Lead Free | Lead Free |
| Length | 53mm |
| Material | Steel, Metal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 08 |
| Size | 60mm |
| Thickness | 0.195inch |
| Width | 53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 08147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
