This axial heat sink is made from silver-coated steel with a diameter of 41mm and a length of 42mm. It is packaged in bulk quantities of 200 units. The heat sink is lead-free and does not comply with Reach SVHC regulations.
Sign in to ask questions about the Qualtek 08148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 08148 technical specifications.
| Package/Case | Axial |
| Color | Silver |
| Diameter | 41mm |
| Lead Free | Lead Free |
| Length | 42mm |
| Material | Steel |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 08 |
| Size | 50mm |
| Thickness | 4.8mm |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 08148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.