
Axial fan guard, 40mm diameter, constructed from durable steel and metal with a chrome finish. Features a 32mm width and length, with a 0.35-inch thickness. This lead-free component is supplied in bulk packaging with a quantity of 500 units.
Sign in to ask questions about the Qualtek 08149 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 08149 technical specifications.
| Package/Case | Axial |
| Color | Silver |
| Diameter | 32mm |
| Finish | Chrome |
| Lead Free | Lead Free |
| Length | 32mm |
| Material | Steel, Metal, Ceramic |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 08 |
| Thickness | 0.35inch |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 08149 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
