
120mm steel finger guard, designed for thermal management applications. Features a 0.071-inch diameter and 0.223-inch thickness, with a chrome finish for durability. Constructed from steel and metal, this RoHS compliant accessory is supplied in bulk packaging of 100 units.
Sign in to ask questions about the Qualtek 08170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 08170 technical specifications.
| Package/Case | Axial |
| Color | Silver |
| Diameter | 0.071inch |
| Finish | Chrome |
| Lead Free | Lead Free |
| Length | 115.6mm |
| Material | Steel, Metal, Ceramic |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Size | 120mm |
| Thickness | 0.223inch |
| Width | 116mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 08170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
