
80mm steel fan guard, 76.2mm width and length, 0.195-inch thickness, and 0.063-inch diameter. Features a chrome finish and silver color, constructed from durable steel. Packaged in bulk quantities of 100 units.
Sign in to ask questions about the Qualtek 08172 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 08172 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Diameter | 0.063inch |
| Finish | Chrome |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Material | Steel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 08 |
| Size | 80mm |
| Thickness | 0.195inch |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 08172 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
