
92mm steel fan guard, 0.195-inch thick, with a 0.063-inch diameter wire. Features a chrome finish and a 89.8mm diameter. Constructed from steel and metal, this lead-free component is supplied in bulk packaging.
Sign in to ask questions about the Qualtek 08174 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 08174 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Diameter | 0.063inch |
| Finish | Chrome |
| Lead Free | Lead Free |
| Length | 89.8mm |
| Material | Steel, Metal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 08 |
| Size | 92mm |
| Thickness | 0.195inch |
| Width | 89.8mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 08174 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
