
50mm steel fan guard, 0.063-inch diameter, 0.189-inch thickness, and 41.1mm width. Features a chrome finish and silver color. This bulk-packaged accessory is designed for axial fan applications, with a length of 41.6mm.
Sign in to ask questions about the Qualtek 08248 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 08248 technical specifications.
| Package/Case | Axial |
| Color | Silver |
| Diameter | 0.063inch |
| Finish | Chrome |
| Lead Free | Lead Free |
| Length | 41.6mm |
| Material | Steel |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 08 |
| Size | 50mm |
| Thickness | 0.189inch |
| Width | 41.1mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 08248 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
