80mm axial fan guard crafted from durable PBT (Polybutylene Terephthalate) plastic. Measuring 79.8mm in diameter and 79.96mm in length, this lead-free component features a 3.05mm thickness. Supplied in bulk packaging with 100 units per package.
Sign in to ask questions about the Qualtek 09080-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 09080-G technical specifications.
| Package/Case | Axial |
| Diameter | 79.8mm |
| Lead Free | Lead Free |
| Length | 79.96mm |
| Material | PBT, Polybutylene, Plastic |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 09 |
| Size | 80mm |
| Thickness | 3.05mm |
| Width | 79.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 09080-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.