
This axial thermal management component is manufactured by Qualtek and has a diameter of 115mm and a length of 118.9mm. It is made from lead-free PBT plastic and has a thickness of 0.26inch. The component is packaged in bulk quantities of 100 and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Qualtek 09121-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 09121-G technical specifications.
| Package/Case | Axial |
| Diameter | 115mm |
| Lead Free | Lead Free |
| Length | 118.9mm |
| Material | PBT, Polybutylene, Plastic |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 09 |
| Size | 120mm |
| Thickness | 0.26inch |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 09121-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
