
Plastic fan filter assembly designed for thermal management applications. Features a 40mm width and 32mm diameter, with a 39.88mm length and 39.9mm height. Constructed from durable plastic, this component is lead-free and packaged in bulk for efficient inventory management.
Sign in to ask questions about the Qualtek 09150-F/30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 09150-F/30 technical specifications.
| Body Material | Plastic |
| Package/Case | Axial |
| Diameter | 32mm |
| Height | 39.9mm |
| Lead Free | Lead Free |
| Length | 39.88mm |
| Material | Plastic |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 09 |
| Thickness | 4.83mm |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 09150-F/30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
