
The Qualtek 09150-G is a thermal management component with a package case type of axial. It has a diameter of 32mm and a height of 1.57 inches. The component is lead-free and made of polycarbonate and plastic materials. It is available in bulk packaging with a quantity of 100 pieces. The component is not Reach SVHC compliant.
Sign in to ask questions about the Qualtek 09150-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 09150-G technical specifications.
| Package/Case | Axial |
| Diameter | 32mm |
| Height | 1.57inch |
| Lead Free | Lead Free |
| Length | 39.87mm |
| Material | Polycarbonate, Plastic |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 09 |
| Size | 40mm |
| Thickness | 0.19inch |
| Width | 1.57inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 09150-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.