
60mm plastic fan filter assembly, designed for thermal management applications. Features a durable plastic body and axial package. Dimensions include a 59.94mm length, 2.36-inch height, and 2.36-inch width, with a 0.25-inch thickness. Supplied in bulk packaging with a quantity of 175 units.
Sign in to ask questions about the Qualtek 09250-F/30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 09250-F/30 technical specifications.
| Body Material | Plastic |
| Package/Case | Axial |
| Height | 2.36inch |
| Lead Free | Lead Free |
| Length | 59.94mm |
| Material | Plastic |
| Package Quantity | 175 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 09 |
| Size | 60mm |
| Thickness | 0.25inch |
| Width | 2.36inch |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 09250-F/30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
