
This axial thermal management component is manufactured by Qualtek and has a lead-free construction. It measures 60mm in length and is made from PBT, a type of polybutylene plastic. The component is packaged in bulk quantities of 100 units and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Qualtek 09252-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 09252-G technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | PBT, Polybutylene, Plastic |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 09 |
| Size | 60mm |
| Thickness | 7.01mm |
| Width | 59.9mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 09252-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
