
This 16mm axial switch features a plastic body and panel mount configuration. It has a diameter of 16mm and a height of 3.29 inches. The switch is lead-free and has a packaging quantity of 75 pieces in bulk packaging. It operates within a general temperature range and is suitable for general applications.
Sign in to ask questions about the Qualtek 09325-F/30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 09325-F/30 technical specifications.
| Body Material | Plastic |
| Package/Case | Axial |
| Diameter | 16mm |
| Height | 3.29inch |
| Lead Free | Lead Free |
| Length | 83.57mm |
| Material | Plastic |
| Mount | Panel |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | 09 |
| Size | 80mm |
| Thickness | 0.39inch |
| Throw Configuration | DPST |
| Width | 3.29inch |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 09325-F/30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
