
80mm axial fan filter assembly, constructed from durable plastic. Features a 3.29-inch height and width, with a 0.39-inch thickness. Supplied in bulk packaging with a quantity of 75 units. Lead-free and compliant with the 09 series.
Sign in to ask questions about the Qualtek 09325-F/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 09325-F/45 technical specifications.
| Body Material | Plastic |
| Package/Case | Axial |
| Height | 3.29inch |
| Lead Free | Lead Free |
| Length | 83.57mm |
| Material | Plastic |
| Package Quantity | 75 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 09 |
| Size | 80mm |
| Thickness | 0.39inch |
| Width | 3.29inch |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 09325-F/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.