
120mm plastic fan filter assembly designed for thermal management. Features a durable plastic body and is lead-free. This axial-packaged component has a height and width of 4.87 inches and a length of 123.7mm, with a thickness of 0.42 inches. Supplied in bulk packaging with a quantity of 40 units.
Sign in to ask questions about the Qualtek 09450-F/30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 09450-F/30 technical specifications.
| Body Material | Plastic |
| Package/Case | Axial |
| Height | 4.87inch |
| Lead Free | Lead Free |
| Length | 123.7mm |
| Material | Plastic |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | 09 |
| Size | 120mm |
| Thickness | 0.42inch |
| Width | 4.87inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 09450-F/30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
