
This axial component is made of plastic and has a height of 118.3mm and a width of 118.3mm. It is available in a package quantity of 40. The component is not Reach SVHC compliant but is RoHS compliant. It belongs to the 09 series.
Sign in to ask questions about the Qualtek 09450-F/60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 09450-F/60 technical specifications.
| Package/Case | Axial |
| Height | 118.3mm |
| Material | Plastic |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Thickness | 3.3mm |
| Width | 118.3mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 09450-F/60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.