Qualtek's 09450-M/100 thermal management pad features a 100mm size with a thickness of 0.13inch and a material of polyurethane. The pad is packaged in bulk quantities of 20. It measures 115.57mm in length and 4.55inch in height and width.
Sign in to ask questions about the Qualtek 09450-M/100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 09450-M/100 technical specifications.
| Package/Case | 100 |
| Height | 4.55inch |
| Length | 115.57mm |
| Material | Polyurethane |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | 09 |
| Size | 120mm |
| Thickness | 0.13inch |
| Width | 4.55inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 09450-M/100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.