
This axial thermal management component is made from plastic with a package quantity of 100 per unit. It measures 4.87 inches in height and width, and 123.7mm in length. The component is lead free and packaged in bulk.
Sign in to ask questions about the Qualtek 09450-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 09450-R technical specifications.
| Body Material | Plastic |
| Package/Case | Axial |
| Height | 4.87inch |
| Lead Free | Lead Free |
| Length | 123.7mm |
| Material | Plastic |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 09 |
| Size | 120mm |
| Thickness | 0.42inch |
| Width | 4.87inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 09450-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.