Sign in to ask questions about the Qualtek 12-S300B-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 12-S300B-C technical specifications.
| Color | Black |
| Length | 300mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Series | 12 |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 12-S300B-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.