Qualtek 1321009-03 technical specifications.
| Color | Black |
| Connector Type A | DVI |
| Connector Type B | DVI |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 1321009-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.