
DVI cable assembly, male-to-male, 10-foot length, featuring shielded, round cable construction with 28AWG wire gauge. Black color for discreet integration. Solder termination ensures robust connectivity. Lead-free construction.
Qualtek 1321027-10 technical specifications.
| Color | Black |
| Connector Type A | DVI |
| Connector Type B | DVI |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 10foot |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 1321027-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
