
This 10foot shielded DVI cable features a lead free construction with 28AWG round wire. It is designed for use in audio and video applications, including HDMI, VGA, and RCA connections. The cable has a male to male connector configuration and is suitable for use in a variety of environments.
Sign in to ask questions about the Qualtek 1321029-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 1321029-10 technical specifications.
| Color | Black |
| Connector Type A | DVI |
| Connector Type B | DVI |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 10foot |
| Mount | Cable |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 1321029-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
