Cable Ties, Standard Locking Nylon 6/6 66.8mm 533N
Checking distributor stock and pricing after the page loads.
Qualtek 17-HD250 technical specifications.
| Style | Standard Locking |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |