
Cable Ties STD NYL CBL TIES BLK .189x11.8L 100PK
Qualtek 17-S300B-C technical specifications.
| Color | Black |
| Features | General Purpose |
| Length | 300mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Series | 17 |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
