Cable Ties, Mounting Hole Nylon 6/6 Black 103.8mm
Checking distributor stock and pricing after the page loads.
Qualtek 18-S370B-C technical specifications.
| Color | Black |
| Features | General Purpose |
| Length | 370mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Series | 18 |
| Width | 4.8mm |
| RoHS | Compliant |