Cable Ties, Releasable Nylon 6/6 Black 88.1mm
Qualtek 20-S300B-C technical specifications.
| Style | Releasable |
| Color | Black |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.