Cable Ties, Releasable Nylon 6/6 Natural 109.9mm
Qualtek 20-S370N-C technical specifications.
| Style | Releasable |
| Color | Natural |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualtek 20-S370N-C to view detailed technical specifications.
No datasheet is available for this part.