This North American AC power lead features a NEMA 5-15P plug and an unshielded SVT jacket. The cord is 6 feet in length with 18 AWG wire gauge and 3 conductors. One end is terminated with a standard 3-prong plug, while the other end is stripped and tinned (No Connector). It is rated for 125V and 10A, providing a power rating of 1250W. The jacket color is black.
Qualtek 211011-01 technical specifications.
| Voltage Rating | 125V |
| Current Rating | 10A |
| Power Rating | 1250W |
| Cable Length | 6ft |
| Wire Gauge | 18AWG |
| Number of Conductors | 3 |
| Jacket Type | SVT |
| Plug Type | NEMA 5-15P |
| Receptacle Type | Stripted and Tinned / No Connector |
| Jacket Color | Black |
| RoHS | Compliant |
| Safety Approvals | UL, cUL |
Download the complete datasheet for Qualtek 211011-01 to view detailed technical specifications.
No datasheet is available for this part.