
This power cord assembly features a 18AWG wire/cable type with a maximum current rating of 10A and a voltage rating of 125V AC. It has three conductors and is unshielded. The assembly is lead free and available in bulk packaging. It meets UL approval standards.
Sign in to ask questions about the Qualtek 212004-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 212004-01 technical specifications.
| Approvals | UL |
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 6inch |
| Max Current Rating | 10A |
| Number of Conductors | 3 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 212004-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
