Cable Ties, Self Locking Stainless Steel 46mm
Qualtek 22-S150A-C technical specifications.
| Style | Self Locking |
| Body Material | Stainless Steel |
| Min Operating Temperature | -80°C |
| Max Operating Temperature | 538°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualtek 22-S150A-C to view detailed technical specifications.
No datasheet is available for this part.