
2-conductor, 18AWG power cord assembly, 6-foot length, featuring a 2-position pin connector. Rated for 10A and 125V AC, this unshielded, black cable assembly is UL approved and lead-free. Designed for bulk packaging, it offers a male connector configuration.
Sign in to ask questions about the Qualtek 221001-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 221001-01 technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Color | Black |
| Connector Type B | Cable |
| Current Rating | 10A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 6foot |
| Max Current Rating | 10A |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 221001-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
